-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
044902.5MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1528
|
Newark | Fuse, Smd, Slow Blow, 2.5A Rohs Compliant: Yes |Littelfuse 044902.5MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 298 |
|
$0.9240 / $1.9000 | Buy Now |
DISTI #
F1663CT-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.8014 / $1.9400 | Buy Now |
DISTI #
576-044902.5MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 RoHS: Compliant | 949 |
|
$0.8010 / $1.9400 | Buy Now |
DISTI #
75570407
|
RS | FUSE 125V SB NANO2 LEAD-FREE 2.5A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.3100 | RFQ |
DISTI #
044902.5MR
|
IBS Electronics | FUSE CHIP SLOW BLOW ACTING 2.5A 125V SMD SOLDER PAD 6.1 X 2.69MM CERAMIC T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.0595 / $1.1115 | Buy Now |
DISTI #
000000000007263738
|
Sager | FUSE 125V SB NANO2 LEAD-FREE 2.5A Min Qty: 1000 | 0 |
|
$0.9863 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
044902.5MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044902.5MR
Littelfuse Inc
Electric Fuse, Slow Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 13 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
The recommended storage temperature for the 044902.5MR is -40°C to 125°C.
Yes, the 044902.5MR is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
Yes, the 044902.5MR is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to avoid damaging the component.
The maximum surge current rating for the 044902.5MR is 100A for 1ms, but it's recommended to consult the datasheet for specific surge current ratings based on the application.
The 044902.5MR is rated for operation up to 125°C, but it's recommended to derate the component's performance at higher temperatures to ensure reliability and longevity.