-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1A, 280VAC, 50A (IR), Surface Mount, NANO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0443001.DRLC by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8284
|
Newark | Fuse 280V Tl Nano2 Rohs 1A/ Tr |Littelfuse 0443001.DRLC RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7870 / $0.9960 | Buy Now |
DISTI #
F9976CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 280VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6915 In Stock |
|
$0.7681 / $1.8600 | Buy Now |
DISTI #
576-0443001.DRLC
|
Mouser Electronics | Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 RoHS: Compliant | 3381 |
|
$0.7680 / $1.5500 | Buy Now |
DISTI #
75570348
|
RS | FUSE 280V TL NANO2 ROHS 1A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
87360773
|
Verical | Fuse Chip Slow Blow Acting 1A 280V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R Min Qty: 45 Package Multiple: 1 | Americas - 727 |
|
$1.5820 | Buy Now |
DISTI #
0443001.DRLC
|
TTI | Surface Mount Fuses 280VAC 1A .18ohms 443LC NANO2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
0443001.DRLC
|
TME | Fuse: fuse, 1A, 280VAC, 280V, time-lag, ceramic, 10.08x3.05x3.05mm Min Qty: 1 | 757 |
|
$1.0800 / $1.8400 | Buy Now |
DISTI #
000000000007263660
|
Sager | FUSE 280V TL NANO2 ROHS 1A Min Qty: 1500 | 0 |
|
$0.9454 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$1.3400 | Buy Now |
|
Vyrian | Circuit Protection | 4394 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0443001.DRLC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0443001.DRLC
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 280VAC, 50A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 280 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |
A good PCB layout for the 0443001.DRLC would involve keeping the fuse as close to the power source as possible, using a wide trace for the fuse, and keeping the fuse away from heat sources and high-voltage components.
To determine the correct fuse rating, you need to consider the maximum current rating of your circuit, the voltage rating, and the ambient temperature. You can use the fuse selection guide provided by Littelfuse or consult with their technical support team.
The maximum operating temperature for the 0443001.DRLC is 125°C, but it's recommended to derate the fuse's current rating at higher temperatures to ensure reliable operation.
Yes, the 0443001.DRLC is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures to ensure the fuse remains securely in place.
It's recommended to follow a regular maintenance schedule to inspect and replace the fuse as needed. Make sure to turn off power to the circuit before replacing the fuse, and use a fuse puller or extraction tool to avoid damaging the PCB.