-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0443001.DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9268
|
Newark | Smd Fuse, Slow Blow, 1A, 250Vac, 4012, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0443001.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 822 |
|
$0.6580 | Buy Now |
DISTI #
08AC3455
|
Newark | Smd Fuse, Slow Blow, 1A, 250Vac, 4012, Fuse Current:1A, Product Range:Nano2 443 Series, Voltage Rating Vac:250V, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0443001.DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8190 / $0.8510 | Buy Now |
DISTI #
F2906CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.6989 / $1.7100 | Buy Now |
DISTI #
576-0443001.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 RoHS: Compliant | 0 |
|
$0.7240 / $1.4200 | Order Now |
DISTI #
V79:2366_26776917
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 4038 |
|
$0.6904 | Buy Now |
DISTI #
E02:0323_00181068
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks | Europe - 1500 |
|
$0.9154 | Buy Now |
DISTI #
P40:2555_24241131
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Europe - 1500 |
|
$0.8387 / $0.9673 | Buy Now |
DISTI #
V72:2272_06409127
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2109 Container: Cut Strips | Americas - 1447 |
|
$0.7169 / $0.8511 | Buy Now |
DISTI #
75570347
|
RS | FUSE 250V TL NANO2 RoHS 1A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | 443 Series Slo-Blo 250 V 1 A 10.1 x 13.12 mm NANO2® Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.6400 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0443001.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0443001.DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; KC; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |
The recommended soldering temperature for the 0443001.DR is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the 0443001.DR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0443001.DR is 100A for a duration of 8.3ms.
Yes, the 0443001.DR is designed to operate in high-temperature applications up to 150°C, making it suitable for use in automotive and industrial applications.
Yes, the 0443001.DR is certified to the AEC-Q200 standard for automotive applications and meets the requirements of the IEC 61000-4-5 standard for surge protection.