Part Details for 0441670001 by Molex
Results Overview of 0441670001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0441670001 Information
0441670001 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0441670001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0441670001-ND
|
DigiKey | CONN HSG RCPT 6POS 5.59MM NAT Min Qty: 9000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3271 | Buy Now |
DISTI #
0441670001
|
Avnet Americas | Conn Housing F 10 POS 5.59mm Crimp ST Bag - Bulk (Alt: 0441670001) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 98000 Factory Stock |
|
$0.2256 / $0.2348 | Buy Now |
DISTI #
MOL44167-0001
|
Heilind Electronics | DRYER MOTOR HSG CON W/TOOL RE OVABLE LTC | Americas - 0 in Stock |
|
$0.2939 / $0.3357 | Buy Now |
DISTI #
000000000002645203
|
Sager | Headers & Wire Housings Dryer Motor Hsg Con w/Tool Removable Ltc Min Qty: 9000 | 0 |
|
$0.2286 / $0.2822 | Buy Now |
DISTI #
0441670001
|
Avnet Asia | Conn Housing F 10 POS 5.59mm Crimp ST Bag (Alt: 0441670001) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ | |
|
Cytech Systems Limited | CONN HSG RCPT 6POS 5.59MM NAT | 3000 |
|
RFQ |
Part Details for 0441670001
0441670001 CAD Models
0441670001 Part Data Attributes
|
0441670001
Molex
Buy Now
Datasheet
|
Compare Parts:
0441670001
Molex
Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 2.1962 N |
Alternate Parts for 0441670001
This table gives cross-reference parts and alternative options found for 0441670001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441670001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2231-10-R-01 | Singatron Enterprises Co | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs 2231-10-R-01 |
EFD08-10-R-I | Wave Tech Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 0441670001 vs EFD08-10-R-I |
ARS-01-SE-10-TN | Central Components Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs ARS-01-SE-10-TN |
2554S10T000 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 0441670001 vs 2554S10T000 |
ARS-01-SE-10-SG50 | Central Components Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs ARS-01-SE-10-SG50 |
ARS-01-SE-10-SG | Central Components Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs ARS-01-SE-10-SG |
9310S-P02-01-80 | ECS | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs 9310S-P02-01-80 |
13800FL118110-01 | Ratioplast Electronics | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 0441670001 vs 13800FL118110-01 |
900F-110-302 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 0441670001 vs 900F-110-302 |
254G3-1FR10 | South Sea Terminal Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 0441670001 vs 254G3-1FR10 |