Part Details for 043703.5WR by Littelfuse Inc
Results Overview of 043703.5WR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
043703.5WR Information
043703.5WR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 043703.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9248
|
Newark | Fuse, Smd, 3.5A, 1206, Fast Acting, Fuse Current:3.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series, External Depth:1.67Mm Rohs Compliant: Yes |Littelfuse 043703.5WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
18-043703.5WRCT-ND
|
DigiKey | FUSE BRD MT 3.5A 32VAC 35VDC Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6289 In Stock |
|
$0.4275 / $1.3300 | Buy Now |
DISTI #
576-043703.5WR
|
Mouser Electronics | Surface Mount Fuses 32V FA 1206 3.5A RoHS: Compliant | 4144 |
|
$0.5280 / $1.3300 | Buy Now |
DISTI #
75570254
|
RS | FUSE 63V FA 1206 3.5A Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8700 | RFQ |
|
Onlinecomponents.com | Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 1206 Ceramic T/R RoHS: Compliant |
2099 Partner Stock |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
043703.5WR
|
IBS Electronics | FUSE CHIP FAST ACTING 3.5A 32V SMD SOLDER PAD 1206 CERAMIC T/R Min Qty: 150 Package Multiple: 1 | 2099 |
|
$1.0625 / $1.1500 | Buy Now |
DISTI #
000000000007263565
|
Sager | FUSE 63V FA 1206 3.5A Min Qty: 3000 | 0 |
|
$0.6503 | Buy Now |
|
LCSC | 50A SMD Fuse 3.5A 1206 Disposable fuses ROHS | 1590 |
|
$0.0709 / $0.1299 | Buy Now |
Part Details for 043703.5WR
043703.5WR CAD Models
043703.5WR Part Data Attributes
|
043703.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043703.5WR
Littelfuse Inc
Electric Fuse, Fast Blow, 3.5A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 043703.5WR
This table gives cross-reference parts and alternative options found for 043703.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043703.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
043702.5WR | Littelfuse Inc | $0.9039 | Electric Fuse, Fast Blow, 2.5A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | 043703.5WR vs 043702.5WR |
043703.5WR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 043703.5WR is -40°C to 125°C.
-
Yes, the 043703.5WR is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 043703.5WR is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to avoid damaging the component.
-
The typical lead time for delivery of the 043703.5WR varies depending on the region and availability. It's recommended to check with authorized distributors or the manufacturer for the most up-to-date lead time information.
-
The 043703.5WR is designed to operate in a humid environment, but it's essential to follow the recommended operating conditions and take necessary precautions to prevent moisture ingress.