-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0435002.KRHF by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8769
|
Newark | Fuse, Smd, 2A, Very Fast Acting, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:435 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0435002.KRHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7610 | Buy Now |
DISTI #
01P9223
|
Newark | Fuse 32V V/Fa Halogen Free 0402 2A/ Tr Rohs Compliant: Yes |Littelfuse 0435002.KRHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
F6013CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 32VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5689 In Stock |
|
$0.5284 / $1.3300 | Buy Now |
DISTI #
576-0435002.KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 0402 2A V/FA HALIDE FREE RoHS: Compliant | 7723 |
|
$0.5290 / $1.0100 | Buy Now |
DISTI #
V79:2366_27369935
|
Arrow Electronics | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 34 |
|
$0.3990 | Buy Now |
DISTI #
V72:2272_06408979
|
Arrow Electronics | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1747 Container: Cut Strips | Americas - 10 |
|
$0.4030 / $0.4032 | Buy Now |
DISTI #
75570210
|
RS | FUSE 32V V/FA HALOGEN FREE 0402 2A Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
36532874
|
Verical | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1901 | Americas - 8010 |
|
$0.8742 | Buy Now |
DISTI #
66418903
|
Verical | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1747 | Americas - 34 |
|
$0.3990 | Buy Now |
|
Quest Components | 6408 |
|
$0.3855 / $1.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0435002.KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435002.KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.508 mm | |
Body Height | 0.292 mm | |
Body Length or Diameter | 0.991 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0435002.KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435002.KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3414.0119.11 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | 0435002.KRHF vs 3414.0119.11 |
The recommended soldering temperature for the 0435002.KRHF is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 0435002.KRHF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage rating for the 0435002.KRHF is 250V AC or 350V DC.
Yes, the 0435002.KRHF is designed to operate in high-temperature applications up to 125°C.
Yes, the 0435002.KRHF meets the requirements of the AEC-Q200 standard for automotive applications.