Part Details for 0420CDMCCDS-2R2MC by Sumida Corporation
Results Overview of 0420CDMCCDS-2R2MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0420CDMCCDS-2R2MC Information
0420CDMCCDS-2R2MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0420CDMCCDS-2R2MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2409-1-ND
|
DigiKey | FIXED IND 2.2UH 4.3A 58MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6442 In Stock |
|
$0.2675 / $0.5900 | Buy Now |
DISTI #
0420CDMCCDS-2R2MC
|
Avnet Americas | - Tape and Reel (Alt: 0420CDMCCDS-2R2MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2563 / $0.2718 | Buy Now |
DISTI #
851-0420CDMCCDS2R2MC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 58mOhms Metal Composite RoHS: Compliant | 2760 |
|
$0.2670 / $0.5900 | Buy Now |
|
LCSC | 4.3A 2.2uH Integrated molded inductor 20% 6.3A SMD4.4x4.2mm Power Inductors ROHS | 5829 |
|
$0.2071 / $0.4443 | Buy Now |
Part Details for 0420CDMCCDS-2R2MC
0420CDMCCDS-2R2MC CAD Models
0420CDMCCDS-2R2MC Part Data Attributes
|
0420CDMCCDS-2R2MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0420CDMCCDS-2R2MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1717 | |
Construction | Rectangular | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
0420CDMCCDS-2R2MC Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. The datasheet provides a recommended PCB layout, but it's essential to consult with a layout expert to ensure optimal performance.
-
To minimize the impact of self-resonance, ensure the inductor is used below its self-resonant frequency. You can also add a damping resistor in series with the inductor to reduce the Q factor and minimize resonance effects.
-
The maximum allowable voltage derating for the 0420CDMCCDS-2R2MC is 10% of the rated voltage. Exceeding this limit may reduce the inductor's lifespan or cause premature failure.
-
The 0420CDMCCDS-2R2MC is rated for operation up to 125°C. However, it's essential to derate the inductor's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
To minimize EMI, ensure the inductor is placed away from sensitive components and use shielding or filtering techniques to reduce radiation. You can also use a common-mode choke or a ferrite bead in series with the inductor to reduce EMI.