-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EXT TOOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB011205222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
G832MC111205222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832MB031205022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2170
|
Newark | Extraction Tool, Size 12 Contact, For Use With:Size 12 Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 0411-337-1205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 716 |
|
$1.5400 | Buy Now |
DISTI #
1734-1827-ND
|
DigiKey | HD30 EXTRACTION TOOL ORANGE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
337 In Stock |
|
$2.0148 / $2.3500 | Buy Now |
DISTI #
54AH2170
|
Avnet Americas | Extraction Tool for Size 12 Contacts - Bulk (Alt: 54AH2170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6400 / $1.9400 | Buy Now |
DISTI #
571-0411-337-1205
|
Mouser Electronics | Extraction, Removal & Insertion Tools SZ 12 PROBE TOOL EXTRACTION RoHS: Compliant | 1065 |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
71443211
|
RS | Extraction Tool, For use with Contacts Size 12, 12-14AWG, Orange Min Qty: 1 Package Multiple: 1 Container: Bulk | 1191 |
|
$2.1300 / $2.4000 | Buy Now |
|
Future Electronics | DEUTSCH HD Series Size 12 Orange Color Plastic Material Contact Extraction Tool RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Box | 1500Box |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | EXT TOOL, SIZE 12, 12-14 AWG, E, ORG RoHS: Compliant |
188 Partner Stock |
|
$1.9500 / $4.8100 | Buy Now |
|
Quest Components | 32 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
0411-337-1205
|
TTI | Extraction, Removal & Insertion Tools SZ 12 PROBE TOOL EXTRACTION Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1394 In Stock |
|
$1.4500 / $1.8000 | Buy Now |
|
Future Electronics | DEUTSCH HD Series Size 12 Orange Color Plastic Material Contact Extraction Tool Min Qty: 1500 Package Multiple: 1500 |
1500 null |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0411-337-1205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0411-337-1205
TE Connectivity
EXT TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 0411-337-1205 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 0411-337-1205 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 0411-337-1205 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance.
It's not recommended to use a wire gauge that's significantly different from the recommended gauge, as it may affect the connector's performance and reliability. Consult the datasheet and TE Connectivity's application notes for guidance on wire gauge selection.