Part Details for 0402ZK200FBSTR by Kyocera AVX Components
Results Overview of 0402ZK200FBSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402ZK200FBSTR Information
0402ZK200FBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402ZK200FBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2246
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 0402ZK200FBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4000 | Buy Now |
DISTI #
478-0402ZK200FBSTRCT-ND
|
DigiKey | CAP THIN FILM 20PF 10V 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4590 In Stock |
|
$0.2750 / $0.9500 | Buy Now |
DISTI #
0402ZK200FBSTR
|
Avnet Americas | - Tape and Reel (Alt: 0402ZK200FBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2784 / $0.2904 | Buy Now |
DISTI #
581-0402ZK200FBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 20pF 1%Tol ThinF ilm 0402 RoHS: Compliant | 3541 |
|
$0.2750 / $0.9500 | Buy Now |
DISTI #
0402ZK200FBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2900 | Buy Now |
Part Details for 0402ZK200FBSTR
0402ZK200FBSTR CAD Models
0402ZK200FBSTR Part Data Attributes
|
0402ZK200FBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZK200FBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 1% +Tol, 1% -Tol, -/+60ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00002 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | K | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |
0402ZK200FBSTR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0402ZK200FBSTR capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 0402ZK200FBSTR capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum voltage derating for the 0402ZK200FBSTR capacitor is 80% of the rated voltage, which is 16V for this specific part.
-
Yes, the 0402ZK200FBSTR capacitor is suitable for flex circuit applications due to its flexible termination design and low profile.
-
The MSL of the 0402ZK200FBSTR capacitor is MSL 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.