Part Details for 0402YC221JAT2A by Kyocera AVX Components
Results Overview of 0402YC221JAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YC221JAT2A Information
0402YC221JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402YC221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1194
|
Newark | Capacitor Ceramic, 220Pf, 16V, X7R, 5%, 0402, Capacitance:220Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0402 [1005 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 0402YC221JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0740 | Buy Now |
DISTI #
KGM05AR71C221JH
|
Avnet Americas | - Tape and Reel (Alt: KGM05AR71C221JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0666 | Buy Now |
DISTI #
581-0402YC221JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C221JH NEW GLOBAL PN 16V 220pF A 581-KGM05AR71C221JH RoHS: Compliant | 2007 |
|
$0.0590 / $0.3400 | Buy Now |
Part Details for 0402YC221JAT2A
0402YC221JAT2A CAD Models
0402YC221JAT2A Part Data Attributes
|
0402YC221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC221JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC221JAT2A
This table gives cross-reference parts and alternative options found for 0402YC221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC02YC221JZB6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | 0402YC221JAT2A vs BC02YC221JZB6SA1 |
0402RB221J160KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs 0402RB221J160KT |
NMC0402X7R221J16TRPLP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs NMC0402X7R221J16TRPLP |
0402B221J160DH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs 0402B221J160DH |
0402B221J160SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs 0402B221J160SHW |
VJ0402Y221JLJAB68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | 0402YC221JAT2A vs VJ0402Y221JLJAB68 |
0402B221J160SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs 0402B221J160SH |
CMC-016/221JX0402T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs CMC-016/221JX0402T13 |
BC02YC221JZT3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | 0402YC221JAT2A vs BC02YC221JZT3SA2 |
CE0402A-221-J016RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | 0402YC221JAT2A vs CE0402A-221-J016RB |
0402YC221JAT2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 0402YC221JAT2A capacitor is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
-
The 0402YC221JAT2A capacitor is a moisture-sensitive device (MSD) and requires special handling to prevent damage. It should be stored in a dry environment with a relative humidity of less than 30% and a temperature range of 10°C to 30°C. Before reflow soldering, the components should be baked at 125°C for 24 hours to remove any absorbed moisture.
-
The maximum voltage derating for the 0402YC221JAT2A capacitor is 80% of the rated voltage. This means that if the capacitor is rated for 25V, the maximum operating voltage should not exceed 20V to ensure reliable operation and prevent premature failure.
-
The 0402YC221JAT2A capacitor is suitable for high-frequency applications up to 1GHz. However, the capacitor's impedance and ESR (equivalent series resistance) may increase at higher frequencies, affecting its performance. It's recommended to consult the manufacturer's high-frequency characteristics data and perform simulations to ensure the capacitor meets the application's requirements.
-
To ensure the reliability of the 0402YC221JAT2A capacitor in a high-temperature environment, it's recommended to follow the manufacturer's guidelines for temperature derating. The capacitor's operating temperature range is -55°C to 125°C, but the capacitance and ESR may change significantly above 85°C. It's essential to perform thermal simulations and testing to ensure the capacitor meets the application's requirements.