Part Details for 0402YA330JAT4A by Kyocera AVX Components
Results Overview of 0402YA330JAT4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YA330JAT4A Information
0402YA330JAT4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402YA330JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1129
|
Newark | Capacitor Ceramic 33Pf 16V, C0G, 5%, 0402, Full Reel, Capacitance:33Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YA330JAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
KGM05ACG1C330JN
|
Avnet Americas | - Tape and Reel (Alt: KGM05ACG1C330JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 / $0.0417 | Buy Now |
DISTI #
581-0402YA330JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C330JN NEW GLOBAL PN 16V 33 pF A 581-KGM05ACG1C330JN RoHS: Compliant | 0 |
|
$0.0470 | Order Now |
Part Details for 0402YA330JAT4A
0402YA330JAT4A CAD Models
0402YA330JAT4A Part Data Attributes
|
0402YA330JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA330JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA330JAT4A
This table gives cross-reference parts and alternative options found for 0402YA330JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA330JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402A330JXJPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0402YA330JAT4A vs VJ0402A330JXJPW1BC |
0402YA330JAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 33pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 0402YA330JAT4A vs 0402YA330JAT2A |
0402YA330JAT4A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 0402YA330JAT4A capacitor is a rectangular pad with a size of 0.5mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. This can be found in the Kyocera AVX Components' recommended land pattern document.
-
The 0402YA330JAT4A capacitor is a moisture-sensitive device (MSD) and requires special handling and storage procedures to prevent damage. It's recommended to store the components in a dry environment (<30% RH) and to follow the IPC/JEDEC J-STD-033 standard for handling and storage of MSDs.
-
The ESR of the 0402YA330JAT4A capacitor is not explicitly stated in the datasheet, but it can be estimated using the impedance vs. frequency graph provided in the datasheet. At high frequencies (e.g., 100 kHz), the ESR is approximately 0.1 ohms.
-
The 0402YA330JAT4A capacitor is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
To ensure the reliability of the 0402YA330JAT4A capacitor in a high-reliability application, it's recommended to follow the manufacturer's recommended assembly and soldering procedures, and to perform thorough testing and inspection of the components before and after assembly.