Part Details for 0402CS-1N8XGLW by Coilcraft Inc
Results Overview of 0402CS-1N8XGLW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402CS-1N8XGLW Information
0402CS-1N8XGLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0402CS-1N8XGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for 0402CS-1N8XGLW
0402CS-1N8XGLW CAD Models
0402CS-1N8XGLW Part Data Attributes
|
0402CS-1N8XGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-1N8XGLW
Coilcraft Inc
General Purpose Inductor, 0.0018uH, 2%, Ceramic-Core, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
0402CS-1N8XGLW Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 0402CS-1N8XGLW is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
During reflow soldering, the 0402CS-1N8XGLW inductor should be placed on the PCB with the component side facing up, and the solder paste should be applied to the PCB pads. The recommended reflow profile is a peak temperature of 260°C with a dwell time of 20-30 seconds.
-
The maximum current rating for the 0402CS-1N8XGLW inductor is 1.8 A, based on a temperature rise of 40°C. However, the actual current rating may vary depending on the specific application and operating conditions.
-
The 0402CS-1N8XGLW inductor is designed for high-frequency applications, with a self-resonant frequency of 1.8 GHz. It exhibits low loss and high impedance at high frequencies, making it suitable for use in RF circuits and other high-frequency applications.
-
Yes, the 0402CS-1N8XGLW inductor is compatible with lead-free soldering processes, and is RoHS compliant.