-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402CS-12NXGLU by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 292 |
|
RFQ | ||
DISTI #
SMC-0402CS-12NXGLU
|
Sensible Micro Corporation | Inductor, 12Nh, 2%, 3.6Ghz, Rf, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4 |
|
$0.6480 / $0.7020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402CS-12NXGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-12NXGLU
Coilcraft Inc
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
The recommended land pattern for the 0402CS-12NXGLU is a rectangular pad with a size of 0.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
During reflow soldering, the 0402CS-12NXGLU inductor should be placed on the PCB with the component side facing upwards. The recommended reflow profile is a peak temperature of 260°C with a dwell time of 20-30 seconds.
Yes, the 0402CS-12NXGLU inductor is suitable for high-frequency applications up to 1 GHz. However, the inductor's performance may degrade at frequencies above 500 MHz due to skin effect and proximity effect losses.
The 0402CS-12NXGLU inductor is rated for operation up to 125°C. However, the inductor's performance and reliability may degrade at temperatures above 100°C. It is recommended to derate the inductor's current rating by 1% for every 10°C above 80°C.
To ensure proper soldering, the 0402CS-12NXGLU inductor should be placed on the PCB with a solder paste layer thickness of 0.1-0.2 mm. The recommended soldering temperature is 220-240°C with a dwell time of 1-2 seconds.