-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402B102K500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8757
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B102K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38423 |
|
$0.0030 / $0.0150 | Buy Now |
DISTI #
58Y7610
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B102K500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
1292-1169-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1890254 In Stock |
|
$0.0007 / $0.1000 | Buy Now |
DISTI #
791-0402B102K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1000 pF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 318737 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 70000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Future Electronics | 0402 1 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
87347478
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 55556 Package Multiple: 1 | Americas - 183415 |
|
$0.0012 | Buy Now |
|
Bristol Electronics | Min Qty: 747 | 225585 |
|
$0.0006 / $0.0067 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 1720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B102K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B102K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B102K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B102K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM05X7R102K50KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402B102K500CT vs CM05X7R102K50KH |
C0402T102K5RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402B102K500CT vs C0402T102K5RBCTU |
C0402S102K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402B102K500CT vs C0402S102K5RAC7013 |
GRP155R71H102KA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP | 0402B102K500CT vs GRP155R71H102KA01B |
CL05B102KB5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402B102K500CT vs CL05B102KB5GNNB |
ECJ0WB1H102K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | 0402B102K500CT vs ECJ0WB1H102K |
C0402T102K5RCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | 0402B102K500CT vs C0402T102K5RCL9028 |
ECUW1H102KBQ | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -1000/+350ppm/Cel;-/+15% TC, 0.001uF, 0402, | 0402B102K500CT vs ECUW1H102KBQ |
GMG04X7R102K50NT-10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | 0402B102K500CT vs GMG04X7R102K50NT-10 |
0402B102K500CT | AAC Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, | 0402B102K500CT vs 0402B102K500CT |
The recommended soldering temperature profile for the 0402B102K500CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the 0402B102K500CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
Yes, the 0402B102K500CT capacitor meets the requirements of the AEC-Q200 standard for automotive applications, including temperature range, vibration, and humidity.
The 0402B102K500CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
Yes, the 0402B102K500CT capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.