-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402YC101KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3503
|
Newark | Ceramic Capacitor, 100Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC101KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
95W9039
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 0402YC101KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.1730 | Buy Now |
DISTI #
26AM5253
|
Newark | R102 Commercial Rohs Compliant: Yes |Kyocera Avx 0402YC101KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
KGM05AR71C101KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C101KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 83000030000 Factory Stock |
|
$0.0036 / $0.0036 | Buy Now |
DISTI #
581-0402YC101K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C101KH NEW GLOBAL PN 16V 100pF A 581-KGM05AR71C101KH RoHS: Compliant | 42962 |
|
$0.0470 / $0.2100 | Buy Now |
|
Bristol Electronics | 17382 |
|
RFQ | ||
|
Bristol Electronics | 6166 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0001UF, SURFACE MOUNT, 0402 | 7856 |
|
$0.0105 / $0.0525 | Buy Now |
DISTI #
0402YC101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C101KH NEW GLOBAL PN 16V 100pF A 581-KGM05AR71C101KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
0402YC101KAT2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 16V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YC101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC101KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YC101KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC101KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0402-101-K016RT | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs CE0402-101-K016RT |
CE0402A-101-K016RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs CE0402A-101-K016RB |
MQ02YC101KGT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 0402YC101KAT2A vs MQ02YC101KGT4A |
0402YC101KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs 0402YC101KAZ9A |
VJ0402Y101KXJAC5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0402YC101KAT2A vs VJ0402Y101KXJAC5G |
MA0402XR101K160 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs MA0402XR101K160 |
CE0402-101-K016RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs CE0402-101-K016RTQ |
GMC04X7R101K16NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402YC101KAT2A vs GMC04X7R101K16NT |
NMC0402X7R101K16TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | 0402YC101KAT2A vs NMC0402X7R101K16TRPLP3KF |
MQ02YC101KG76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | 0402YC101KAT2A vs MQ02YC101KG76A |
The recommended soldering temperature for the 0402YC101KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 0402YC101KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum voltage derating for the 0402YC101KAT2A capacitor is 80% of the rated voltage, which is 10V in this case.
While the 0402YC101KAT2A capacitor is designed to operate in a wide range of temperatures, it's not recommended to use it in humid environments without proper protection, as it may affect its reliability and lifespan.
The typical capacitance tolerance for the 0402YC101KAT2A capacitor is ±10%.