Part Details for 04023J0R4BBSTR by Kyocera AVX Components
Results Overview of 04023J0R4BBSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023J0R4BBSTR Information
04023J0R4BBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04023J0R4BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2322
|
Newark | Capacitor, silicon Dioxide,400Ff,25Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J0R4BBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
04023J0R4BBSTR-ND
|
DigiKey | CAP THIN FILM 0.4PF 25V 0402 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2136 | Buy Now |
DISTI #
04023J0R4BBSTR
|
Avnet Americas | - Tape and Reel (Alt: 04023J0R4BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1729 / $0.1848 | Buy Now |
DISTI #
581-04023J0R4BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 0.4pF .1pFTol Th inFilm 0402 RoHS: Compliant | 0 |
|
$0.2130 / $0.7500 | Order Now |
DISTI #
04023J0R4BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
Part Details for 04023J0R4BBSTR
04023J0R4BBSTR CAD Models
04023J0R4BBSTR Part Data Attributes
|
04023J0R4BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J0R4BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 25% +Tol, 25% -Tol, -/+30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |
04023J0R4BBSTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 04023J0R4BBSTR can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and component performance.
-
The 04023J0R4BBSTR is a moisture-sensitive device, and it's essential to handle it according to the manufacturer's recommendations to prevent damage. This includes storing the components in a dry environment, using a dry pack or desiccant, and following the recommended baking procedures before reflow soldering.
-
While the datasheet may not provide explicit information on the component's tolerance to vibration and mechanical stress, Kyocera AVX Components may have additional documentation or application notes that provide guidance on this topic. It's recommended to consult with their customer support or a qualified engineer to determine the component's suitability for specific applications.
-
The 04023J0R4BBSTR is a commercial-grade component, and its suitability for high-reliability or safety-critical applications depends on various factors, including the specific requirements of the application and the component's performance under those conditions. It's recommended to consult with Kyocera AVX Components' customer support or a qualified engineer to determine the component's suitability and any necessary qualifications or certifications.
-
The expected lifespan and reliability of the 04023J0R4BBSTR can be estimated based on the component's specifications, operating conditions, and environmental factors. Kyocera AVX Components may provide reliability data or models, such as FIT (failures in time) rates, that can help estimate the component's expected lifespan and reliability. It's recommended to consult with their customer support or a qualified engineer to determine the component's suitability for specific applications.