-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023A470FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1443
|
Newark | Capacitor, ceramic,47Pf,25Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A470FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1590 | Buy Now |
DISTI #
KGM05ACG1E470FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E470FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1056 | Buy Now |
DISTI #
581-04023A470FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E470FH NEW GLOBAL PN 25V 47pF C A 581-KGM05ACG1E470FH RoHS: Compliant | 9844 |
|
$0.1350 / $0.4900 | Buy Now |
|
Bristol Electronics | 8655 |
|
RFQ | ||
DISTI #
04023A470FAT2A
|
IBS Electronics | CAPACITOR CERAMIC 47PF 25VDC 1-% TOL 1+, % TOL C0G-TC CODE -30 30PPM-TC ROHS COMPLIANT: YES Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1339 | Buy Now |
DISTI #
KGM05ACG1E470FH
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 pF 25 V 1 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: KGM05ACG1E470FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023A470FAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 1%, C0G (NP0), 0402 [1005 Metric] (Alt: 04023A470FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04023A470FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023A470FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 04023A470FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023A470FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N470F250VT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | 04023A470FAT2A vs 0402N470F250VT |
BC023A470FZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs BC023A470FZJ6SA3 |
C0402C0G250-470FGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04023A470FAT2A vs C0402C0G250-470FGP |
SR0402NPO470F1NG2 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs SR0402NPO470F1NG2 |
BC023A470FZJ6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs BC023A470FZJ6AA0 |
BC023A470FZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs BC023A470FZB1SA3 |
CE0402A-470-F025GBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | 04023A470FAT2A vs CE0402A-470-F025GBW |
BC023A470FZJ3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs BC023A470FZJ3SA1 |
C0402COG250-470FGB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | 04023A470FAT2A vs C0402COG250-470FGB |
BC023A470FZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | 04023A470FAT2A vs BC023A470FZB3SA2 |
The recommended soldering temperature for the 04023A470FAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 04023A470FAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 04023A470FAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
The 04023A470FAT2A capacitor has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
Yes, the 04023A470FAT2A capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications.