Part Details for 0395314003 by Molex
Results Overview of 0395314003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0395314003 Information
0395314003 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0395314003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395314003-ND
|
DigiKey | TERM BLOCK HDR 3POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1499 In Stock |
|
$0.4050 / $1.1500 | Buy Now |
DISTI #
0395314003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395314003) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4528 | Buy Now |
DISTI #
MOL39531-4003
|
Heilind Electronics | 5.08MM EURO HEADER VERT HT BL 3CKT | Americas - 0 in Stock |
|
$0.4941 / $0.5015 | Buy Now |
DISTI #
000000000002141239
|
Sager | Pluggable Terminal Blocks 5.08MM EURO HEADER VERT HT BLK 3CKT Min Qty: 6000 | 0 |
|
$0.4553 / $0.4704 | Buy Now |
Part Details for 0395314003
0395314003 CAD Models
0395314003 Part Data Attributes
|
0395314003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395314003
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |