Part Details for 0395281016 by Molex
Results Overview of 0395281016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0395281016 Information
0395281016 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0395281016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395281016-ND
|
DigiKey | TERM BLOCK HDR 16POS 5MM Min Qty: 1980 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6319 | Buy Now |
DISTI #
0395281016
|
Avnet Americas | - Bulk (Alt: 0395281016) RoHS: Compliant Min Qty: 1980 Package Multiple: 198 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4960 / $2.5480 | Buy Now |
DISTI #
MOL39528-1016
|
Heilind Electronics | 5.00MM EUR DR HDR HORZ CE BLK 16CKT | Americas - 0 in Stock |
|
$2.8215 / $2.8636 | Buy Now |
DISTI #
000000000002449651
|
Sager | Pluggable Terminal Blocks 5.00MM EUR DR HDR HORZ CE BLK 16CKT Min Qty: 1980 | 0 |
|
$2.6000 / $2.6900 | Buy Now |
Part Details for 0395281016
0395281016 CAD Models
0395281016 Part Data Attributes
|
0395281016
Molex
Buy Now
Datasheet
|
Compare Parts:
0395281016
Molex
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |