Part Details for 0393740808 by Molex
Results Overview of 0393740808 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0393740808 Information
0393740808 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0393740808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393740808-ND
|
DigiKey | TERM BLOCK PLUG 8POS 7.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
75 In Stock |
|
$2.1933 / $5.1200 | Buy Now |
DISTI #
0393740808
|
Avnet Americas | Conn Eurostyle Block PL 8 POS 7.5mm ST 15/ContactA - Bulk (Alt: 0393740808) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2765 / $2.6773 | Buy Now |
DISTI #
MOL39374-0808
|
Heilind Electronics | SR BTS 7.5MM 8 ASY ST PLUG RE | Americas - 0 in Stock |
|
$2.8552 / $3.1884 | Buy Now |
DISTI #
000000000001160952
|
Sager | Pluggable Terminal Blocks SR BTS 7.5MM 8 ASY ST PLUG RE Min Qty: 300 | 0 |
|
$2.5900 / $3.1600 | Buy Now |
Part Details for 0393740808
0393740808 CAD Models
0393740808 Part Data Attributes
|
0393740808
Molex
Buy Now
Datasheet
|
Compare Parts:
0393740808
Molex
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | UL 94V-0, POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |