Part Details for 0387206210 by Molex
Results Overview of 0387206210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0387206210 Information
0387206210 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0387206210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0387206210-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$8.9300 | Buy Now |
DISTI #
38720-6210
|
TTI | Barrier Terminal Blocks .375 PCB 10P PC terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001080460
|
Sager | Barrier Terminal Blocks .375 BARRIER 10P STYLE 5 Min Qty: 1 | 571 |
|
$5.6900 | Buy Now |
Part Details for 0387206210
0387206210 CAD Models
0387206210 Part Data Attributes
|
0387206210
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206210
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
0387206210 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 0387206210 connector is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) in the frequency range of 10-2000 Hz. However, it's recommended to consult with Molex or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range of the 0387206210 connector is -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector operates within this temperature range to maintain its performance and reliability.
-
The 0387206210 connector has a sealed construction and is rated IP67, which means it can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to consult with Molex or a qualified engineer to ensure the connector meets the specific environmental requirements of your application.
-
While the 0387206210 connector is designed for 20 AWG wire, it can accommodate wire sizes between 18 AWG and 22 AWG. However, it's essential to consult with Molex or a qualified engineer to ensure the connector meets the specific wire size requirements of your application.