Part Details for 0387-0-15-15-07-27-04-0 by Mill-Max Mfg Corp
Results Overview of 0387-0-15-15-07-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0387-0-15-15-07-27-04-0 Information
0387-0-15-15-07-27-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-25/R | Rochester Electronics LLC | 80387 - MG80387-25/R | |
MG80387-16 | Rochester Electronics LLC | 80387 - MG80387-16 | |
MG80387-25 | Rochester Electronics LLC | 80387 - MG80387-25 |
Price & Stock for 0387-0-15-15-07-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2457
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0387-0-15-15-07-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $3.1700 | Buy Now |
DISTI #
ED1257-ND
|
DigiKey | CONN PIN RCPT .065-.082 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4137 In Stock |
|
$1.0234 / $1.7800 | Buy Now |
DISTI #
575-0387015150727
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 7CON RoHS: Compliant | 16713 |
|
$1.0200 / $1.7800 | Buy Now |
DISTI #
V36:1790_06448516
|
Arrow Electronics | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 76 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2246 | Americas - 209 |
|
$0.9664 / $1.3227 | Buy Now |
DISTI #
70436463
|
RS | Pin Receptacle - solder mount in 1,6- min. mounting hole Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.9100 | RFQ |
|
Bisco Industries | 133 |
|
Buy Now | ||
DISTI #
68018943
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 76 Package Multiple: 1 Date Code: 2246 | Americas - 209 |
|
$1.3227 | Buy Now |
DISTI #
53833889
|
Verical | Contact SKT 7 Size Solder ST Thru-Hole Bulk Min Qty: 18 Package Multiple: 1 | Americas - 117 |
|
$3.0444 / $4.1940 | Buy Now |
DISTI #
000000000000398798
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 7CON Min Qty: 1000 | 0 |
|
$0.9305 / $3.7100 | Buy Now |
Part Details for 0387-0-15-15-07-27-04-0
0387-0-15-15-07-27-04-0 CAD Models
0387-0-15-15-07-27-04-0 Part Data Attributes
|
0387-0-15-15-07-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0387-0-15-15-07-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
0387-0-15-15-07-27-04-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the 0387-0-15-15-07-27-04-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the connector is designed to operate in temperatures ranging from -40°C to 105°C and is resistant to moisture, making it suitable for use in harsh environments.
-
The current rating of the 0387-0-15-15-07-27-04-0 connector is 3A per contact, making it suitable for use in low-to-moderate current applications.
-
Yes, the connector can accommodate wire sizes ranging from 20 AWG to 26 AWG, but the recommended wire size is 24 AWG for optimal performance.