Part Details for 0366-0-15-15-13-27-10-0 by Mill-Max Mfg Corp
Results Overview of 0366-0-15-15-13-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0366-0-15-15-13-27-10-0 Information
0366-0-15-15-13-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-103-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, | |
77317-403-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, | |
77317-803-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 0366-0-15-15-13-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2390
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0366 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0366-0-15-15-13-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
ED90090-ND
|
DigiKey | CONN PIN RCPT .048-.064 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
45926 In Stock |
|
$0.5917 / $1.0300 | Buy Now |
DISTI #
575-036601515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK KNURL/THRU-HOLE RoHS: Compliant | 7664 |
|
$0.6500 / $1.3000 | Buy Now |
DISTI #
V36:1790_06447953
|
Arrow Electronics | Contact SKT 13 Size Press Fit ST Thru-Hole Bulk Min Qty: 62 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2103 | Americas - 62 |
|
$0.6438 / $0.9000 | Buy Now |
DISTI #
70967667
|
RS | Circuit Board Hardware - PCB SOCK KNURL/THRU-HOLE Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2900 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
53197381
|
Verical | Contact SKT 13 Size Press Fit ST Thru-Hole Bulk Min Qty: 62 Package Multiple: 1 Date Code: 2103 | Americas - 62 |
|
$0.9000 | Buy Now |
|
Quest Components | BERYLLIUM COPPER, GOLD (30) OVER NICKEL FINISH, PCB TERMINAL | 2 |
|
$0.9711 | Buy Now |
DISTI #
0366-0-15-15-13-27-10-0
|
IBS Electronics | CIRCUIT BOARD HARDWARE - PCB SOCK KNURL/THRU-HOLE | MILL-MAX 0366-0-15-15-13-27-10-0 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.1310 / $1.1700 | Buy Now |
DISTI #
000000000000398750
|
Sager | Circuit Board Hardware - PCB SOCK KNURL/THRU-HOLE Min Qty: 1000 | 0 |
|
$0.5086 / $2.1100 | Buy Now |
Part Details for 0366-0-15-15-13-27-10-0
0366-0-15-15-13-27-10-0 CAD Models
0366-0-15-15-13-27-10-0 Part Data Attributes
|
0366-0-15-15-13-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0366-0-15-15-13-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0366-0-15-15-13-27-10-0
This table gives cross-reference parts and alternative options found for 0366-0-15-15-13-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366-0-15-15-13-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0366-0-15-80-13-80-10-0 | Mill-Max Mfg Corp | $0.9653 | PCB Terminal, ROHS COMPLIANT | 0366-0-15-15-13-27-10-0 vs 0366-0-15-80-13-80-10-0 |
0366-0-15-01-13-27-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0366-0-15-15-13-27-10-0 vs 0366-0-15-01-13-27-10-0 |
0366-0-15-15-13-27-10-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the 0366-0-15-15-13-27-10-0 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
Yes, the connector is designed to operate in temperatures ranging from -40°C to 105°C and is suitable for use in harsh environments, including those with high humidity and exposure to chemicals.
-
The current rating of the 0366-0-15-15-13-27-10-0 connector is 3A per contact, making it suitable for use in applications with moderate power requirements.
-
Yes, the connector is designed to accommodate wire sizes ranging from 20 AWG to 26 AWG, but the recommended wire size is 24 AWG for optimal performance.