Part Details for 0365090008 by Molex
Results Overview of 0365090008 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0365090008 Information
0365090008 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 0365090008
0365090008 CAD Models
0365090008 Part Data Attributes
|
0365090008
Molex
Buy Now
Datasheet
|
Compare Parts:
0365090008
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 0365090008
This table gives cross-reference parts and alternative options found for 0365090008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0365090008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86093968191765E3LF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, ROHS COMPLIANT | 0365090008 vs 86093968191765E3LF |
5042EC9631K1.3 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal | 0365090008 vs 5042EC9631K1.3 |
V42254-P2163-C960 | TE's AMP | Check for Price | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | 0365090008 vs V42254-P2163-C960 |
70044-620 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 0365090008 vs 70044-620 |
86093968196795000A | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | 0365090008 vs 86093968196795000A |
V42254-P2266-C965 | TE's AMP | Check for Price | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE | 0365090008 vs V42254-P2266-C965 |
86093968813735000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 0365090008 vs 86093968813735000E1 |
8609-396-81-24-C55-000-E2 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 0365090008 vs 8609-396-81-24-C55-000-E2 |
8609.396.88.94.765.000.E3 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, | 0365090008 vs 8609.396.88.94.765.000.E3 |
8609.396.89.13.765.000.E2 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 0365090008 vs 8609.396.89.13.765.000.E2 |