-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0355-0-15-15-02-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100355QI | Rochester Electronics LLC | 100355 - Low Power Quad Multiplexer/Latch | |
FLBC70355001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, White | |
86130143030355AELF | Amphenol Communications Solutions | 8613 F LF CNR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2345
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0355 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0355-0-15-15-02-27-10-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
ED90087-ND
|
DigiKey | CONN PIN RCPT .040-.050 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11291 In Stock |
|
$0.4465 / $0.7800 | Buy Now |
DISTI #
575-035501515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Compliant | 5027 |
|
$0.4950 / $0.9600 | Buy Now |
DISTI #
V99:2348_06447526
|
Arrow Electronics | Contact SKT 2 Size Solder ST Thru-Hole Bulk Min Qty: 237 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1602 | Americas - 940 |
|
$0.3916 / $0.4227 | Buy Now |
DISTI #
70363451
|
RS | Receptacle With No Tail Accepts .040-.050 diameter leads Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8700 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
25849333
|
Verical | Contact SKT 2 Size Solder ST Thru-Hole Bulk Min Qty: 237 Package Multiple: 1 Date Code: 1602 | Americas - 940 |
|
$0.4227 | Buy Now |
|
Quest Components | BERYLLIUM COPPER ALLOY, GOLD FINISH, PCB TERMINAL | 861 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | BERYLLIUM COPPER ALLOY, GOLD FINISH, PCB TERMINAL | 675 |
|
$0.9075 / $2.2000 | Buy Now |
DISTI #
0355-0-15-15-02-27-10-0
|
IBS Electronics | RECEPTACLE WITH NO TAIL ACCEPTS .040-.050 DIAMETER LEADS | MILL-MAX 0355-0-15-15-02-27-10-0 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8385 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0355-0-15-15-02-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0355-0-15-15-02-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 0355-0-15-15-02-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0355-0-15-15-02-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0355-0-15-80-02-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, | 0355-0-15-15-02-27-10-0 vs 0355-0-15-80-02-14-10-0 |
0355-0-15-80-02-80-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal, ROHS COMPLIANT | 0355-0-15-15-02-27-10-0 vs 0355-0-15-80-02-80-10-0 |
0355-0-15-01-02-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0355-0-15-15-02-27-10-0 vs 0355-0-15-01-02-14-10-0 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 0355-0-15-15-02-27-10-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the connector is designed to operate in temperatures ranging from -40°C to 105°C and is resistant to moisture, making it suitable for use in harsh environments.
The current rating of the 0355-0-15-15-02-27-10-0 connector is 5A per contact, making it suitable for use in low-to-moderate current applications.
Yes, the connector can accommodate wire sizes ranging from 20 AWG to 26 AWG, but the recommended wire size is 24 AWG for optimal performance.