-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03455LS1H by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0280
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:345 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 03455LS1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$2.4900 / $5.4200 | Buy Now |
DISTI #
F3126-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1121 In Stock |
|
$2.5405 / $5.5300 | Buy Now |
DISTI #
576-03455LS1H
|
Mouser Electronics | Fuse Holder Shock Safe 5x20mm RoHS: Compliant | 3889 |
|
$2.5400 / $5.2400 | Buy Now |
DISTI #
E02:0323_00012104
|
Arrow Electronics | Fuse Holder 10A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 100 |
|
$3.2019 / $4.3302 | Buy Now |
|
Future Electronics | 15.24 mm Clip Copper Alloy Tin Panel Mount Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 100Box |
|
$2.4200 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $7.4800 | Buy Now |
DISTI #
88739692
|
Verical | Fuse Holder 10A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$3.2135 / $4.3459 | Buy Now |
DISTI #
30579229
|
Verical | Fuse Holder 10A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 94 |
|
$3.5500 / $4.4000 | Buy Now |
DISTI #
03455LS1H
|
TTI | Fuse Holder Shock Safe 5x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Kit |
Americas - 150 In Stock |
|
$2.4800 / $3.2400 | Buy Now |
DISTI #
3455LS1
|
TTI | Fuse Holder CARTRIDGE ENCLOSED HLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 2 In Stock |
|
$2.5900 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03455LS1H
Littelfuse Inc
Buy Now
|
Compare Parts:
03455LS1H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |