Part Details for 03453HS3X by Littelfuse Inc
Results Overview of 03453HS3X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03453HS3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03453HS3X-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
DISTI #
576-03453HS3X
|
Mouser Electronics | Fuse Holder Shock Safe 3AG RoHS: Compliant | 0 |
|
$8.1600 / $10.8100 | Order Now |
DISTI #
75561664
|
RS | ACS INTL SHOCK-SAFE 3AG FUSEHLDR Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1800 / $12.0500 | Buy Now |
DISTI #
000000000007263090
|
Sager | ACS INTL SHOCK-SAFE 3AG FUSEHLDR Min Qty: 1 | 0 |
|
$6.3700 / $8.2800 | Buy Now |