-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03400313Z by Littelfuse Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0478
|
Newark | Fuse Holder, 250 V, 250 V, 20 A, Cartridge Fuse Holder, Solder, 1 Rohs Compliant: Yes |Littelfuse 03400313Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$49.8300 / $57.6300 | Buy Now |
DISTI #
94F2036
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:340 Series Rohs Compliant: Yes |Littelfuse 03400313Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9200 / $34.4000 | Buy Now |
DISTI #
F3648-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9498 / $48.9500 | Buy Now |
DISTI #
576-03400313Z
|
Mouser Electronics | Fuse Holder Shock Safe With Black RFI RoHS: Compliant | 287 |
|
$31.3800 / $49.9300 | Buy Now |
DISTI #
V36:1790_06408566
|
Arrow Electronics | Fuse Holder 20A Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2446 | Americas - 18 |
|
$27.2800 / $48.4100 | Buy Now |
DISTI #
P40:2555_24241129
|
Arrow Electronics | Fuse Holder 20A Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 1 |
|
$43.9918 | Buy Now |
DISTI #
75561485
|
RS | ACS SHOCK SAFE FUSEHLDR W/BLK RFI Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8300 / $32.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9800 / $61.6700 | Buy Now |
DISTI #
86362459
|
Verical | Fuse Holder 20A Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 18 |
|
$27.2800 / $48.4100 | Buy Now |
DISTI #
87364411
|
Verical | Fuse Holder 20A Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$81.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy