-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03400312Z by Littelfuse Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4861-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
200 In Stock |
|
$27.9497 / $48.9500 | Buy Now |
DISTI #
576-03400312Z
|
Mouser Electronics | Fuse Holder Shock Safe With RFI RoHS: Compliant | 544 |
|
$34.6800 / $44.7400 | Buy Now |
DISTI #
70184083
|
RS | Fuseholder, 3AG fuse, 20 V, Copper and Copper Alloy (Terminals), Panel Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$39.5500 / $49.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4000 / $121.6200 | Buy Now |
DISTI #
81420586
|
Verical | Fuse Holder 20A 300VAC Panel Mount Quick Connect Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 81 |
|
$39.7939 / $47.9710 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES, RADIAL LEADED FUSE HOLDER, NICKEL PLATED | 64 |
|
$50.8224 / $63.5280 | Buy Now |
DISTI #
340312
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 194 In Stock |
|
$37.2700 / $41.1500 | Buy Now |
DISTI #
03400312Z
|
TTI | Fuse Holder Shock Safe With RFI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 115 In Stock |
|
$27.9300 / $44.2900 | Buy Now |
DISTI #
03400312Z
|
IBS Electronics | 340 SERIES 6.3 X 32 MM 20 A QUICK CONNECT CARTRIDGE FUSE HOLDER FOR 3AG FUSE Min Qty: 1 Package Multiple: 1 | 1 |
|
$20.3060 / $21.3200 | Buy Now |
DISTI #
000000000007262884
|
Sager | ACS SHOCK SAFE FUSEHLDR W/RFI Min Qty: 100 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy