Part Details for 0334724006 by Molex
Results Overview of 0334724006 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0334724006 Information
0334724006 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0334724006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19974-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1544 In Stock |
|
$0.9604 / $1.6300 | Buy Now |
DISTI #
0334724006
|
Avnet Americas | Automotive Connector Housing, MX150 33472, Receptacle, 4 Ways - Bulk (Alt: 0334724006) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2048 / $1.4643 | Buy Now |
DISTI #
0334724006
|
Avnet Americas | Automotive Connector Housing, MX150 33472, Receptacle, 4 Ways - Bulk (Alt: 0334724006) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2048 / $1.4643 | Buy Now |
DISTI #
MOL33472-4006
|
Heilind Electronics | MX150 ASSY RCP 2X2 CPA BLK A/4 | Americas - 1051 in Stock |
|
$1.8362 / $1.8640 | Buy Now |
DISTI #
33472-4006
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 2X2 CPA BLK A/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 8800 In Stock |
|
Buy Now | |
DISTI #
MOL33472-4006
|
Interstate Connecting Components | MX150 ASSY RCP 2X2 CPA BLK A/4 | 350 |
|
$1.8362 / $1.8640 | Buy Now |
DISTI #
000000000005522987
|
Sager | Automotive Connectors MX150 PLG 02X02P A/4 Min Qty: 1 | 0 |
|
$1.7200 / $2.3500 | Buy Now |
DISTI #
0334724006
|
Avnet Asia | Automotive Connector Housing, MX150 33472, Receptacle, 4 Ways (Alt: 0334724006) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0334724006
0334724006 CAD Models
0334724006 Part Data Attributes
|
0334724006
Molex
Buy Now
Datasheet
|
Compare Parts:
0334724006
Molex
MX150 ASSY 1.5 RCPT 2X2 CPA BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.976 inch | |
Body Depth | 1.59 inch | |
Body Length | 0.731 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 22 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
0334724006 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0334724006 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0334724006 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0334724006 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0334724006 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.