Part Details for 0332002.HXP by Littelfuse Inc
Results Overview of 0332002.HXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0332002.HXP Information
0332002.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 0332002.HXP
0332002.HXP CAD Models
0332002.HXP Part Data Attributes
|
0332002.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0332002.HXP
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
0332002.HXP Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, reliability, and to prevent thermal runaway.
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
-
The operating temperature range of the 0332002.HXP is typically specified in the datasheet, but it's essential to note that the fuse's performance and characteristics may vary outside of this range. Always check the datasheet or consult with Littelfuse for specific temperature-related information.
-
The 0332002.HXP is designed to meet specific vibration and shock requirements, but it's crucial to evaluate the fuse's performance in your specific application. Littelfuse may provide additional information or testing data to support your design.
-
Follow Littelfuse's recommended soldering and assembly guidelines to ensure proper installation. This includes using the correct soldering temperature, time, and technique, as well as verifying the fuse's orientation and placement on the PCB.