Part Details for 0324030.VXP by Littelfuse Inc
Results Overview of 0324030.VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0324030.VXP Information
0324030.VXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0324030.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5543
|
Newark | Fuse 250V Fa Pt 3Ab Pb-Free 30A/ Bulk |Littelfuse 0324030.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.7000 | Buy Now |
DISTI #
0324030.VXP-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2940 | Buy Now |
DISTI #
576-0324030.VXP
|
Mouser Electronics | Cartridge Fuses 250V 30A Fast Acting 3AB RoHS: Compliant | 5 |
|
$4.9200 / $7.9800 | Buy Now |
DISTI #
75561213
|
RS | FUSE 250V FA PT 3AB Pb-FREE 30A Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3100 / $9.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $6.4200 | Buy Now |
DISTI #
000000000007262622
|
Sager | FUSE 250V FA PT 3AB PB-FREE 30A Min Qty: 5 | 0 |
|
$4.6800 / $6.0800 | Buy Now |
Part Details for 0324030.VXP
0324030.VXP CAD Models
0324030.VXP Part Data Attributes
|
0324030.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324030.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 400 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2490 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 30 s |
Alternate Parts for 0324030.VXP
This table gives cross-reference parts and alternative options found for 0324030.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324030.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0314030.MXP | Littelfuse Inc | $0.5883 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0324030.VXP vs 0314030.MXP |
0314030.HXP | Littelfuse Inc | $0.8521 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | 0324030.VXP vs 0314030.HXP |
0324030.HXP | Littelfuse Inc | $1.8035 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | 0324030.VXP vs 0324030.HXP |
314030 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, | 0324030.VXP vs 314030 |