Part Details for 03181.25MXP by Littelfuse Inc
Results Overview of 03181.25MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03181.25MXP Information
03181.25MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 03181.25MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9777
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:318 Series, Fuse Type:Fast Acting Rohs Compliant: Yes |Littelfuse 03181.25MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.5130 | Buy Now |
DISTI #
03181.25MXP-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4908 | Buy Now |
DISTI #
576-03181.25MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Axial Fast Acting RoHS: Compliant | 0 |
|
$0.4900 / $1.0900 | Order Now |
DISTI #
75561134
|
RS | FUSE 250V FA PT 3AG Pb-FREE 1.25A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3400 | RFQ |
|
Onlinecomponents.com | 318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 1.25 A, 250 VAC, TH, RoHS RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
DISTI #
03181.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Axial Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5590 | Buy Now |
DISTI #
03181.25MXP
|
TTI | Cartridge Fuses 250V 1.25A Axial Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
000000000007262558
|
Sager | FUSE 250V FA PT 3AG PB-FREE 1.25A Min Qty: 1000 | 0 |
|
$0.5155 / $0.5405 | Buy Now |
Part Details for 03181.25MXP
03181.25MXP CAD Models
03181.25MXP Part Data Attributes
|
03181.25MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03181.25MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 03181.25MXP
This table gives cross-reference parts and alternative options found for 03181.25MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03181.25MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03121.25MXP | Littelfuse Inc | $0.3586 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 03181.25MXP vs 03121.25MXP |
03121.25VXP | Littelfuse Inc | $1.1409 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 03181.25MXP vs 03121.25VXP |
03181.25HX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 03181.25MXP vs 03181.25HX |
03181.25MX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 03181.25MXP vs 03181.25MX |
03181.25VX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 03181.25MXP vs 03181.25VX |
2271.25 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 35A (IR), Through Hole, | 03181.25MXP vs 2271.25 |
03121.25VX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 03181.25MXP vs 03121.25VX |
3121.25P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 03181.25MXP vs 3121.25P |
03121.25HX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 03181.25MXP vs 03121.25HX |