-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
031301.5HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8487
|
Newark | Cartridge Fuse, Slow Blow, 1.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Fuse Size Code:3Ag Rohs Compliant: Yes |Littelfuse 031301.5HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.5430 / $1.2200 | Buy Now |
DISTI #
F2551-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
849 In Stock |
|
$0.4915 / $1.2400 | Buy Now |
DISTI #
576-031301.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant | 1622 |
|
$0.4910 / $1.1500 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 1.5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1980 / $0.2250 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now |
DISTI #
87773080
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2244 | Americas - 200 |
|
$0.5750 / $0.7240 | Buy Now |
DISTI #
86986737
|
Verical | Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$0.8165 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031301.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031301.5HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 031301.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031301.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
031301.5MXP | Littelfuse Inc | $0.5780 | Electric Fuse, Time Lag Blow, 15A, 32VAC, 300A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | 031301.5HXP vs 031301.5MXP |
031301.5VXP | Littelfuse Inc | $2.8079 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 031301.5HXP vs 031301.5VXP |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 031301.5HXP is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
The 031301.5HXP is rated for operation up to 150°C (302°F). However, it's essential to derate the component's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
Yes, the 031301.5HXP is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and ensure the soldering process meets the component's thermal requirements.
It's essential to store the 031301.5HXP in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage and electrostatic discharge.