Part Details for 0313.125VXP by Littelfuse Inc
Results Overview of 0313.125VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0313.125VXP Information
0313.125VXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0313.125VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5417
|
Newark | Fuse 250V Sb 3Ag Pb-Free .125A/ Bulk |Littelfuse 0313.125VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.8300 | Buy Now |
DISTI #
0313.125VXP-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4660 | Buy Now |
DISTI #
576-0313.125VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AG 0.125AMP RoHS: Compliant | 0 |
|
$6.0600 / $7.7400 | Order Now |
DISTI #
75560793
|
RS | FUSE 250V SB 3AG Pb-FREE .125A Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4900 / $9.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7900 / $8.6900 | Buy Now |
DISTI #
000000000007262149
|
Sager | FUSE 250V SB 3AG PB-FREE .125A Min Qty: 5 | 0 |
|
$4.7800 / $6.2100 | Buy Now |
Part Details for 0313.125VXP
0313.125VXP CAD Models
0313.125VXP Part Data Attributes
|
0313.125VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.125VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0313.125VXP
This table gives cross-reference parts and alternative options found for 0313.125VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.125VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0313.125HXP | Littelfuse Inc | $1.6221 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | 0313.125VXP vs 0313.125HXP |
313.125M | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.125A, 35A (IR), Supplemental, 3AG, | 0313.125VXP vs 313.125M |
313.125 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 0.125A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | 0313.125VXP vs 313.125 |
0313.125MXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | 0313.125VXP vs 0313.125MXP |
GGC1/8 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | 0313.125VXP vs GGC1/8 |
GGC15 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 15A, 125VAC, 10000A (IR), Inline/holder, | 0313.125VXP vs GGC15 |
AGC1.5CABP | Littelfuse Inc | Check for Price | Electric Fuse, 1.5A, 32VAC, 32VDC, Inline/holder | 0313.125VXP vs AGC1.5CABP |