Part Details for 031-8555-110 by ITT Interconnect Solutions
Results Overview of 031-8555-110 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8555-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-031-8555-110-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
319 In Stock |
|
$0.7022 / $1.2200 | Buy Now |
DISTI #
031-8555-110
|
Avnet Americas | Contact SKT Crimp ST - Bulk (Alt: 031-8555-110) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3937 / $0.8917 | Buy Now |
DISTI #
965-0318555110
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 16S SKT 18/16 F80 A36 RoHS: Compliant | 690 |
|
$1.0500 / $2.0100 | Buy Now |
DISTI #
ITT031-8555-110
|
Heilind Electronics | CA-B CON SKT, SZ 16S 18-16 AWG, SILVER A36 | Americas - 1240 in Stock |
|
$0.3127 / $0.3547 | Buy Now |
|
Onlinecomponents.com | Contact SKT 15S Size Crimp ST RoHS: Compliant |
2147 In Stock |
|
$0.3425 / $1.4230 | Buy Now |
DISTI #
20684381
|
Verical | Contact SKT 15S Size Crimp ST RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 49911 |
|
$0.6618 / $0.7436 | Buy Now |
DISTI #
27816607
|
Verical | Contact SKT 15S Size Crimp ST RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 12094 |
|
$0.6636 / $0.7455 | Buy Now |
DISTI #
33755082
|
Verical | Contact SKT 15S Size Crimp ST RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 2504 |
|
$0.7418 / $0.9236 | Buy Now |
DISTI #
77790804
|
Verical | Contact SKT 15S Size Crimp ST RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2313 | Americas - 2125 |
|
$0.6500 / $1.8460 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ |
Part Details for 031-8555-110
031-8555-110 CAD Models
031-8555-110 Part Data Attributes
|
031-8555-110
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-8555-110
ITT Interconnect Solutions
CAB CON 16S SKT 18/16 F80 A36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Alternate Contacts | 031-8555-115,VG95234S15S | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 030-8586-000,030-8586-006,VG95234P15S | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |
031-8555-110 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
-
Yes, the 031-8555-110 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and screw torque.
-
The 031-8555-110 is designed to operate in temperatures ranging from -55°C to 125°C, and is resistant to many chemicals, but it's recommended to consult the manufacturer's guidelines for specific environmental conditions.
-
It's recommended to use the mating connector specified by ITT Interconnect Solutions to ensure compatibility and reliability. Using a different mating connector may affect the performance and reliability of the connection.
-
The maximum current rating for the 031-8555-110 is 5A per contact, but it's recommended to consult the manufacturer's guidelines for specific applications and to ensure proper derating for high-current applications.