Part Details for 031-2037-004 by ITT Interconnect Solutions
Results Overview of 031-2037-004 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
031-2037-004 Information
031-2037-004 by ITT Interconnect Solutions is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-037LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 4P Right Angle Header. | |
65692-037LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
67292-037 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 74 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Price & Stock for 031-2037-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-2037-004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-2037-004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 / $0.9143 | Buy Now |
DISTI #
965-031-2037-004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$0.9710 / $1.0300 | Order Now |
DISTI #
74751155
|
RS | D Sub,031-8933-021 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $0.9600 | RFQ |
DISTI #
ITT031-2037-004
|
Heilind Electronics | 031-2037-004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
DISTI #
ITT031-2037-004
|
Interstate Connecting Components | 031-2037-004 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |