Part Details for 031-0302-000 by ITT Interconnect Solutions
Results Overview of 031-0302-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
031-0302-000 Information
031-0302-000 by ITT Interconnect Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 031-0302-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-0302-000
|
Avnet Americas | - Bulk (Alt: 031-0302-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$164.7072 / $168.1386 | Buy Now |
DISTI #
965-031-0302-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$182.3600 | Order Now |
DISTI #
ITT031-0302-000
|
Heilind Electronics | CONTACT,ASSY SKT MS#12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
46 In Stock |
|
$171.5700 / $491.7700 | Buy Now |
DISTI #
78950468
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$92.3900 | Buy Now |
DISTI #
78950554
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1331 | Americas - 5 |
|
$335.3480 / $639.3010 | Buy Now |
DISTI #
031-0302-000
|
IBS Electronics | CONTACT ASSY SKT MS#12 MIL-DTL 5015 FIREWALL CIR Min Qty: 2 Package Multiple: 1 | 46 |
|
$92.3875 / $629.7200 | Buy Now |
DISTI #
ITT031-0302-000
|
Interstate Connecting Components | CONTACT,ASSY SKT MS#12 | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
46 In Stock |
|
$171.5700 / $491.7700 | Buy Now |