Part Details for 0304XSSC42A-P by Toshiba Motors & Drives
Results Overview of 0304XSSC42A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0304XSSC42A-P Information
0304XSSC42A-P by Toshiba Motors & Drives is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0304XSSC42A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321482
|
RS | AC Motor, C-face, 30 HP, 1800 RPM, 575 VAC, 60HZ, 286TC, EQP 1278 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,202.0300 / $3,370.5600 | RFQ |