-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03-09-1032 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8728
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Standard .093" 1396 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:5.03Mm, Colour:Natural, Connector Type:Plug & Socket Housing, No. Of Contacts:3Contacts Rohs Compliant: Yes |Molex 03-09-1032 (Alternate Part Number: 800753618947 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9741 |
|
$0.1230 / $0.2350 | Buy Now |
DISTI #
79AH8228
|
Newark | 093 Pwr Conn Rcpt Free Hsg 3Ckt Rohs Compliant: Yes |Molex 03-09-1032 (Alternate Part Number: 800753618947 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
0003091032
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 3 POS 5.03mm Straight Cable Mount Bag - Bulk (Alt: 0003091032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 24843 |
|
$0.0708 / $0.0732 | Buy Now |
DISTI #
38C8728
|
Avnet Americas | Conn Housing Wire to Wire Receptacle 3 POS 5.03mm Straight Cable Mount Bag - Bulk (Alt: 38C8728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 9741 Partner Stock |
|
$0.1350 / $0.2330 | Buy Now |
DISTI #
538-03-09-1032
|
Mouser Electronics | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant | 28084 |
|
$0.1140 / $0.2300 | Buy Now |
|
Bisco Industries | 5310 |
|
$0.5408 / $1.3250 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Bag RoHS: Compliant |
34888 In Stock |
|
$0.1095 / $0.1339 | Buy Now |
DISTI #
87462189
|
Verical | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 2240 | Americas - 11337 |
|
$0.1851 / $0.2118 | Buy Now |
DISTI #
16870372
|
Verical | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 3611 |
|
$0.0900 | Buy Now |
DISTI #
87353134
|
Verical | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 1782 |
|
$0.2170 / $0.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-1032
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-1032
Molex
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | |
Body Breadth | 0.299 inch | |
Body Depth | 1.03 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | FLANGELESS | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 03-09-1032 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 03-09-1032 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 03-09-1032 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 03-09-1032 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.