Part Details for 03-04-4031 by Molex
Results Overview of 03-04-4031 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03-04-4031 Information
03-04-4031 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 03-04-4031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL03-04-4031
|
Heilind Electronics | 093 WAFERCON PCB CONN MIXTERM | Americas - 46293 in Stock |
|
$0.0254 / $0.0321 | Buy Now |
|
Quest Components | 03-04-4031 | 167 |
|
$0.0525 / $0.0840 | Buy Now |
|
Quest Components | 03-04-4031 | 122 |
|
$0.0700 / $0.1050 | Buy Now |
DISTI #
MOL03-04-4031
|
Interstate Connecting Components | 093 WAFERCON PCB CONN MIXTERM | 15431 |
|
$0.0254 / $0.0321 | Buy Now |
Part Details for 03-04-4031
03-04-4031 CAD Models
03-04-4031 Part Data Attributes
|
03-04-4031
Molex
Buy Now
Datasheet
|
Compare Parts:
03-04-4031
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 03-09-1032 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |