Part Details for 02SSL20L by Rectron Semiconductor
Results Overview of 02SSL20L by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02SSL20L Information
02SSL20L by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 02SSL20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-02SSL20L
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.2 A, 20 V Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0341 / $0.0448 | Buy Now |
Part Details for 02SSL20L
02SSL20L CAD Models
02SSL20L Part Data Attributes
|
02SSL20L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
02SSL20L
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 02SSL20L
This table gives cross-reference parts and alternative options found for 02SSL20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02SSL20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD717_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | 02SSL20L vs MMBD717_R2_00001 |
SD0805S020S0R2 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | 02SSL20L vs SD0805S020S0R2 |
MMBD717_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-23, 3 PIN | 02SSL20L vs MMBD717_R1_10001 |
MMBD717WS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 02SSL20L vs MMBD717WS-T1-LF |
SBR0220S5 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | 02SSL20L vs SBR0220S5 |
FML0220L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 02SSL20L vs FML0220L |
MMBD717_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-23, 3 PIN | 02SSL20L vs MMBD717_R2_10001 |
MMBD717_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | 02SSL20L vs MMBD717_R1_00001 |
02SSL20L Frequently Asked Questions (FAQ)
-
A good PCB layout for the 02SSL20L should ensure minimal lead inductance, use a solid ground plane, and keep the input and output traces separate to minimize noise coupling. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The 02SSL20L has a thermal resistance of 2.5°C/W. To ensure proper cooling, use a heat sink with a thermal resistance of less than 10°C/W, and apply a thin layer of thermal interface material. Keep the heat sink away from other components to prevent thermal coupling.
-
The 02SSL20L can withstand voltage transients up to 2.5 times the maximum rated voltage (20V) for a duration of less than 100ms. However, it's recommended to use a TVS diode or a voltage clamp to protect the device from voltage spikes and transients.
-
Yes, the 02SSL20L is suitable for high-frequency switching applications up to 100kHz. However, ensure that the PCB layout is optimized for high-frequency operation, and use a suitable gate driver to minimize switching losses.
-
The gate resistor value depends on the gate driver output impedance, the PCB layout, and the desired switching frequency. A general guideline is to use a gate resistor value between 10Ω and 100Ω. A lower value can reduce switching losses but may increase the risk of oscillation.