Part Details for 02CZ16{TE85R} by Toshiba America Electronic Components
Results Overview of 02CZ16{TE85R} by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02CZ16{TE85R} Information
02CZ16{TE85R} by Toshiba America Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 02CZ16{TE85R}
02CZ16{TE85R} CAD Models
02CZ16{TE85R} Part Data Attributes
|
02CZ16{TE85R}
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
02CZ16{TE85R}
Toshiba America Electronic Components
DIODE 16 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for 02CZ16{TE85R}
This table gives cross-reference parts and alternative options found for 02CZ16{TE85R}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02CZ16{TE85R}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
02CZ16(TE85L) | Toshiba America Electronic Components | Check for Price | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | 02CZ16{TE85R} vs 02CZ16(TE85L) |
02CZ16(TE85R) | Toshiba America Electronic Components | Check for Price | Zener Diode, 16V V(Z), 2.5%, 0.2W, Silicon, Unidirectional | 02CZ16{TE85R} vs 02CZ16(TE85R) |
02CZ16{TE85L} | Toshiba America Electronic Components | Check for Price | DIODE 16 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | 02CZ16{TE85R} vs 02CZ16{TE85L} |