-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0294-0-15-01-06-27-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9241
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0294-0-15-01-06-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4970 | Buy Now |
DISTI #
ED5007-ND
|
DigiKey | CONN PIN RCPT .022-.032 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
61463 In Stock |
|
$0.2001 / $0.3500 | Buy Now |
DISTI #
575-029400
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 25783 |
|
$0.1890 / $0.3900 | Buy Now |
DISTI #
V99:2348_06449550
|
Arrow Electronics | Contact SKT 6 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2204 | Americas - 49 |
|
$0.3141 / $0.4054 | Buy Now |
DISTI #
70251719
|
RS | Receptacle, Pin, 0.076 in. (Min.), 30 uin., Brass Alloy, Tin/Lead Over Nickel Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2740 | RFQ |
|
Bisco Industries | 368 |
|
Buy Now | ||
DISTI #
53833357
|
Verical | Contact SKT 6 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 | Americas - 368 |
|
$0.2935 / $0.8382 | Buy Now |
DISTI #
0294-0-15-01-06-27-10-0
|
IBS Electronics | .022 (0.56MM) - .032 (0.81MM) DIAMETER LEADS NO TAIL PIN RECEPTACLE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4485 / $0.5070 | Buy Now |
DISTI #
000000000000036866
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1665 / $0.8036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0294-0-15-01-06-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0294-0-15-01-06-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 0294-0-15-01-06-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0294-0-15-01-06-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0294-0-15-15-06-27-10-0 | Mill-Max Mfg Corp | $0.7830 | PCB Terminal, ROHS COMPLIANT | 0294-0-15-01-06-27-10-0 vs 0294-0-15-15-06-27-10-0 |
0294-0-15-01-06-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0294-0-15-01-06-27-10-0 vs 0294-0-15-01-06-14-10-0 |
0294-0-15-15-06-14-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0294-0-15-01-06-27-10-0 vs 0294-0-15-15-06-14-10-0 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 0294-0-15-01-06-27-10-0 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 0294-0-15-01-06-27-10-0 connector is -55°C to 125°C (-69°F to 257°F).
Yes, the 0294-0-15-01-06-27-10-0 connector is designed to withstand harsh environments, including exposure to moisture, dust, and chemicals.
Yes, the 0294-0-15-01-06-27-10-0 connector can accommodate wire sizes ranging from 20 AWG to 28 AWG, but the recommended wire size is 24 AWG.