Part Details for 028707.5U by Littelfuse Inc
Results Overview of 028707.5U by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
028707.5U Information
028707.5U by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 028707.5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8447
|
Newark | Fuse - Atof 32Vdc Nylon 7.5A 500 Pc/ Bulk |Littelfuse 028707.5U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2060 | Buy Now |
DISTI #
028707.5U-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
480 In Stock |
|
$0.1573 / $0.4300 | Buy Now |
DISTI #
576-028707.5U
|
Mouser Electronics | Automotive Fuses 32VDC 7.5A ATOF Nylon RoHS: Compliant | 1098 |
|
$0.1570 / $0.4300 | Buy Now |
DISTI #
E02:0323_05982359
|
Arrow Electronics | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2405 | Europe - 500 |
|
$0.1527 / $0.1784 | Buy Now |
DISTI #
75560491
|
RS | Fuse - ATOF 32VDC Nylon 7.5A 500 pc Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0983 / $0.1481 | Buy Now |
DISTI #
80900305
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2405 | Americas - 500 |
|
$0.1536 / $0.1794 | Buy Now |
Part Details for 028707.5U
028707.5U CAD Models
028707.5U Part Data Attributes
|
028707.5U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028707.5U
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 60 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 028707.5U
This table gives cross-reference parts and alternative options found for 028707.5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028707.5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
028707.5H | Littelfuse Inc | $0.3410 | Electric Fuse, | 028707.5U vs 028707.5H |
025707.5U | Littelfuse Inc | Check for Price | Electric Fuse | 028707.5U vs 025707.5U |
028707.5U Frequently Asked Questions (FAQ)
-
The recommended mounting torque is 0.5-1.5 N·m (0.4-1.1 lb·in) according to Littelfuse's application notes.
-
While the 028707.5U fuse has a high melting I²t rating, it's not recommended for use in applications above 125°C (257°F). For high-temperature applications, consider using a fuse with a higher temperature rating, such as the Littelfuse 028707.5UX series.
-
To determine the correct fuse size, consider the maximum current, voltage, and power requirements of your circuit. You can use Littelfuse's fuse selection guide or consult with an application engineer to ensure the correct fuse is chosen.
-
Yes, the 028707.5U fuse is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union and other environmentally conscious applications.
-
The typical lead time for ordering 028707.5U fuses varies depending on the quantity, location, and distributor. However, most distributors offer same-day or next-day shipping for in-stock items, while non-stock items may take 2-4 weeks to arrive.