Part Details for 028707.5H by Littelfuse Inc
Results Overview of 028707.5H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
028707.5H Information
028707.5H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 028707.5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2546
|
Newark | Fuse - Atof 32Vdc Nylon 7.5A 100 Pc/ Box |Littelfuse 028707.5H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now |
DISTI #
028707.5H-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
124 In Stock |
|
$0.1958 / $0.5300 | Buy Now |
DISTI #
576-028707.5H
|
Mouser Electronics | Automotive Fuses 32VDC 7.5A ATOF Nylon RoHS: Compliant | 433 |
|
$0.1950 / $0.5300 | Buy Now |
DISTI #
E02:0323_05982357
|
Arrow Electronics | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2148 | Europe - 400 |
|
$0.1997 / $0.5262 | Buy Now |
DISTI #
P40:2555_19016808
|
Arrow Electronics | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2303 | Europe - 264 |
|
$0.1521 / $0.2450 | Buy Now |
DISTI #
75569963
|
RS | Fuse - ATOF 32VDC Nylon 7.5A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1123 / $0.1692 | Buy Now |
DISTI #
85540247
|
Verical | Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2148 | Americas - 377 |
|
$0.2008 / $0.3993 | Buy Now |
Part Details for 028707.5H
028707.5H CAD Models
028707.5H Part Data Attributes
|
028707.5H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028707.5H
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 60 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 028707.5H
This table gives cross-reference parts and alternative options found for 028707.5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028707.5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
028707.5U | Littelfuse Inc | $0.2790 | Electric Fuse, | 028707.5H vs 028707.5U |
025707.5U | Littelfuse Inc | Check for Price | Electric Fuse | 028707.5H vs 025707.5U |
028707.5H Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is vertical, with the fuse body in a upright position, to ensure proper heat dissipation and to prevent moisture accumulation.
-
Yes, the 028707.5H fuse is designed to withstand high-vibration environments, but it's recommended to secure the fuse with a suitable mounting method to prevent damage or dislodging.
-
To determine the correct fuse size and type, consider factors such as the circuit's voltage, current, and power ratings, as well as the application's specific requirements and safety standards. Consult the datasheet and relevant industry standards, and consult with a qualified engineer if necessary.
-
The maximum operating temperature for the 028707.5H fuse is 125°C (257°F), as specified in the datasheet. Exceeding this temperature may affect the fuse's performance and reliability.
-
The 028707.5H fuse is designed for standard atmospheric conditions. For high-altitude or high-pressure environments, consult the manufacturer or a qualified engineer to determine the fuse's suitability and any necessary derating or modifications.