Part Details for 0287020.U by Littelfuse Inc
Results Overview of 0287020.U by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0287020.U Information
0287020.U by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0287020.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8443
|
Newark | Fuse - Atof 32Vdc Nylon 20A 500 Pc/ Bulk |Littelfuse 0287020.U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2060 | Buy Now |
DISTI #
F11068-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
378 In Stock |
|
$0.1573 / $0.4300 | Buy Now |
DISTI #
576-0287020.U
|
Mouser Electronics | Automotive Fuses 32VDC 20A ATOF Nylon RoHS: Compliant | 4295 |
|
$0.1620 / $0.4300 | Buy Now |
DISTI #
75560481
|
RS | Fuse - ATOF 32VDC Nylon 20A 500 pc Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0983 / $0.1481 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 8000 |
|
$0.2385 / $0.2583 | Buy Now |
Part Details for 0287020.U
0287020.U CAD Models
0287020.U Part Data Attributes
|
0287020.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287020.U
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 520 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287020.U
This table gives cross-reference parts and alternative options found for 0287020.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287020.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287020.L | Littelfuse Inc | $0.3626 | Electric Fuse, | 0287020.U vs 0287020.L |
0287020.U Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 0287020.U fuse is vertical, with the fuse body in a upright position. This helps to ensure proper cooling and prevents moisture accumulation.
-
Yes, the 0287020.U fuse is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
-
The maximum operating temperature range for the 0287020.U fuse is -40°C to 125°C. However, the fuse's performance and reliability may be affected at extreme temperatures, so it's recommended to operate within the specified temperature range.
-
The 0287020.U fuse is designed to operate in a variety of environments, including humid and wet conditions. However, it's recommended to follow the manufacturer's guidelines for environmental testing and to ensure proper sealing and protection of the fuse.
-
The recommended wire size and type for connecting to the 0287020.U fuse depends on the specific application and operating conditions. However, as a general guideline, it's recommended to use a wire size of 18 AWG or larger, and a wire type that is rated for the maximum operating temperature of the fuse.