-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0287010.PXS by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5657
|
Newark | Automotive Fuse, Time Delay, 10A, 32Vdc, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vdc:32V, Product Range:Atof Series Rohs Compliant: Yes |Littelfuse 0287010.PXS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2242 |
|
$0.1760 / $0.4210 | Buy Now |
DISTI #
F11065-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE ATO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5327 In Stock |
|
$0.1792 / $0.5000 | Buy Now |
DISTI #
576-0287010.PXS
|
Mouser Electronics | Automotive Fuses 32V 10A ATO Silver Nylon RoHS: Compliant | 9207 |
|
$0.1800 / $0.4600 | Buy Now |
DISTI #
V79:2366_30177456
|
Arrow Electronics | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 5825 |
|
$0.0654 / $0.1394 | Buy Now |
DISTI #
75560476
|
RS | Fuse - ATO 32V Nylon / Silver 10A Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0998 / $0.1481 | Buy Now |
DISTI #
87024279
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2243 | Americas - 5825 |
|
$0.0654 / $0.0840 | Buy Now |
DISTI #
71306428
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 2301 | Americas - 1500 |
|
$0.3596 / $0.4017 | Buy Now |
|
Quest Components | 1200 |
|
$0.3960 / $0.9900 | Buy Now | |
DISTI #
0287010.PXS
|
TTI | Automotive Fuses 32V 10A ATO Silver Nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$0.1810 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0287010.PXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287010.PXS
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
This table gives cross-reference parts and alternative options found for 0287010.PXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287010.PXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287010.U | Littelfuse Inc | $0.2790 | Electric Fuse, | 0287010.PXS vs 0287010.U |
The recommended PCB layout for optimal performance of the 0287010.PXS involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output traces to reduce electromagnetic interference (EMI).
The 0287010.PXS has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits that prevent damage to the device and downstream components in the event of voltage fluctuations.
The 0287010.PXS has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
Yes, the 0287010.PXS is designed for high-reliability applications, with a failure rate of less than 1 FIT (failure in time) per billion hours of operation, making it suitable for use in critical systems.
The 0287010.PXS has built-in EMI and RFI filtering capabilities, which help to reduce electromagnetic radiation and improve the device's immunity to external interference.