-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0287010.L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7397
|
Newark | Fuse - Atof 32Vdc Nylon 10A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287010.L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.4180 | Buy Now |
DISTI #
F6026-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Box |
1424 In Stock |
|
$0.2210 / $0.6000 | Buy Now |
DISTI #
576-0287010.L
|
Mouser Electronics | Automotive Fuses ATOF 32V 10A Low-Current Nylon RoHS: Compliant | 1992 |
|
$0.2210 / $0.5800 | Buy Now |
DISTI #
E02:0323_05982339
|
Arrow Electronics | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2423 | Europe - 5808 |
|
$0.2274 / $0.4178 | Buy Now |
DISTI #
V79:2366_28835067
|
Arrow Electronics | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 30 |
|
$0.2146 / $0.4762 | Buy Now |
DISTI #
75569950
|
RS | Fuse - ATOF 32VDC Nylon 10A Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1283 / $0.1904 | Buy Now |
DISTI #
85248786
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2423 | Americas - 5808 |
|
$0.2286 / $0.3598 | Buy Now |
DISTI #
87361151
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 231 |
|
$0.4200 | Buy Now |
DISTI #
86942182
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1622 | Americas - 30 |
|
$0.2146 / $0.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0287010.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287010.L
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
This table gives cross-reference parts and alternative options found for 0287010.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287010.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287010.U | Littelfuse Inc | $0.2790 | Electric Fuse, | 0287010.L vs 0287010.U |
The recommended soldering temperature for the 0287010.L is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 0287010.L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage rating for the 0287010.L is 250V AC or 350V DC.
The 0287010.L is rated for operation up to 125°C, but it's not recommended for use in high-temperature applications above 150°C.
Yes, the 0287010.L meets the requirements of the AEC-Q200 standard for automotive applications.