Part Details for 0287010.H by Littelfuse Inc
Results Overview of 0287010.H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0287010.H Information
0287010.H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0287010.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2538
|
Newark | Fuse - Atof 32Vdc Nylon 10A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287010.H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now |
DISTI #
F11064-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 / $0.5300 | Buy Now |
DISTI #
576-0287010.H
|
Mouser Electronics | Automotive Fuses 32VDC 10A ATOF Nylon RoHS: Compliant | 2373 |
|
$0.2050 / $0.5300 | Buy Now |
DISTI #
E02:0323_05982338
|
Arrow Electronics | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2430 | Europe - 80 |
|
$0.1997 / $0.5262 | Buy Now |
DISTI #
75569949
|
RS | Fuse - ATOF 32VDC Nylon 10A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1123 / $0.1692 | Buy Now |
DISTI #
84347967
|
Verical | Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2430 | Americas - 58 |
|
$0.2008 / $0.3993 | Buy Now |
|
Vyrian | Circuit Protection | 701 |
|
RFQ |
Part Details for 0287010.H
0287010.H CAD Models
0287010.H Part Data Attributes
|
0287010.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287010.H
Littelfuse Inc
Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287010.H
This table gives cross-reference parts and alternative options found for 0287010.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287010.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0287010.L | Littelfuse Inc | $0.3850 | Electric Fuse, | 0287010.H vs 0287010.L |
0257010.L | Littelfuse Inc | Check for Price | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0287010.H vs 0257010.L |
0287010.H Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 0287010.H fuse is vertical, with the fuse body in a upright position. This helps to ensure proper cooling and prevents moisture accumulation.
-
Yes, the 0287010.H fuse is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
-
To determine the correct fuse size and type, you should consider factors such as the maximum current, voltage, and power rating of your circuit, as well as the desired level of protection and response time. Consult the Littelfuse Inc. fuse selection guide or consult with a qualified engineer or technician.
-
The 0287010.H fuse is rated for operation up to 125°C. However, it's recommended to derate the fuse's current rating according to the manufacturer's guidelines for high-temperature operation. Consult the datasheet or manufacturer's documentation for more information.
-
The typical response time of the 0287010.H fuse is around 1-2 seconds at the rated current. However, this can vary depending on the specific application and operating conditions. Consult the datasheet or manufacturer's documentation for more information.